JST ZH Series Top Entry Through Hole PCB Header, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7267
- Mfr. Part No.:
- B8B-ZR (LF)(SN)
- Manufacturer:
- JST
Subtotal (1 bag of 1000 units)*
€181.00
(exc. VAT)
€223.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.181 | €181.00 |
*price indicative
- RS Stock No.:
- 166-7267
- Mfr. Part No.:
- B8B-ZR (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | ZH | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series ZH | ||
Pitch 1.5mm | ||
Current 1A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
Related links
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
