JST ZE Series Straight Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7278
- Mfr. Part No.:
- BM02B-ZESS-TBT (LF)(SN)
- Manufacturer:
- JST
Subtotal (1 reel of 800 units)*
€280.00
(exc. VAT)
€344.00
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.35 | €280.00 |
*price indicative
- RS Stock No.:
- 166-7278
- Mfr. Part No.:
- BM02B-ZESS-TBT (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZE | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZE | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
ZE Series 1.5mm Headers
The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
Related links
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
