JST XA Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7521
- Mfr. Part No.:
- B08B-XASK-1 (LF)(SN)
- Manufacturer:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7521
- Mfr. Part No.:
- B08B-XASK-1 (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XA | |
| Product Type | PCB Header | |
| Current | 3.0 | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XA | ||
Product Type PCB Header | ||
Current 3.0 | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
JST XA Series 2.5mm Shrouded PCB Header Connectors
XA series wire to board shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are MADE from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.
Features and Benefits
• Locking device for secure connection;• Insertion guides for accurate and easy insertion;• Polarisation bosses for accurate alignment on PCB;• Solder crack preventive material;• Low insertion force
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Related links
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
