JST PAD Series Straight Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 166-7531
- Mfr. Part No.:
- B24B-PADSS-1F(LF)(SN)
- Manufacturer:
- JST
Subtotal (1 bag of 150 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 + | €1.92 | €288.00 |
*price indicative
- RS Stock No.:
- 166-7531
- Mfr. Part No.:
- B24B-PADSS-1F(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PAD | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PAD | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
PADS series Shrouded Headers
PADS series top-entry 2.0mm pitch shrouded headers from JST. These two-row headers are through hole mounting and feature a secure locking device to prevent accidental disconnection. For mating Receptacle Housings see stock 820-1721 typical.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
Related links
- JST PAD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PAD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PAD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PAD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PAD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PAD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
