JST VH Series Top Entry Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7561
- Mfr. Part No.:
- B8P-VH(LF)(SN)
- Manufacturer:
- JST
Subtotal (1 bag of 200 units)*
€73.60
(exc. VAT)
€90.60
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €0.368 | €73.60 |
*price indicative
- RS Stock No.:
- 166-7561
- Mfr. Part No.:
- B8P-VH(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | VH | |
| Current | 10A | |
| Pitch | 3.96mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 3.96mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series VH | ||
Current 10A | ||
Pitch 3.96mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 3.96mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
VH Series Headers
These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.
Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.
Note
Mates with VH Series Crimp Housings, see stock number 762-0746 typical.
Related links
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
