JST PAD Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 300 units)*

€157.80

(exc. VAT)

€194.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +€0.526€157.80

*price indicative

RS Stock No.:
166-7573
Mfr. Part No.:
B12B-PADSS-1F(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

PAD

Pitch

2mm

Current

3A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

PADS series Shrouded Headers


PADS series top-entry 2.0mm pitch shrouded headers from JST. These two-row headers are through hole mounting and feature a secure locking device to prevent accidental disconnection. For mating Receptacle Housings see stock 820-1721 typical.

2.0mm JST PAD Connector


The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy