JST VH Series Top Entry Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

€71.00

(exc. VAT)

€87.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 16 November 2026
  • Plus 13,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€0.284€71.00

*price indicative

RS Stock No.:
166-7588
Mfr. Part No.:
B6P-VH(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VH

Product Type

PCB Header

Pitch

3.96mm

Current

10A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

VH Series Headers


These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Temperature range: -25 → 85 °C

Header material: PA66 UL94V-0, natural

JST VH Connectors 3.96mm Pitch


The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Note

Mates with VH Series Crimp Housings, see stock number 762-0746 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy