Molex C-Grid III Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-1643
Mfr. Part No.:
90136-1114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Current

3A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

6.75mm

Standards/Approvals

No

Voltage

350V

Straight Locking Header


Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy