Molex Micro-Fit 3.0 Series Right Angle, Right Angle Surface PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-1682
- Mfr. Part No.:
- 43045-1809
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-1682
- Mfr. Part No.:
- 43045-1809
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 18 | |
| Pitch | 3 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass, Brass | |
| Contact Plating | Tin, Tin | |
| Current | 5 A | |
| Housing Material | Thermoplastic | |
| Mating Pin Length | 3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 3 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Orientation Right Angle, Right Angle | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 18 | ||
Pitch 3 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass, Brass | ||
Contact Plating Tin, Tin | ||
Current 5 A | ||
Housing Material Thermoplastic | ||
Mating Pin Length 3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 3 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- MX
Molex Micro-Fit 3.0 3.0mm Dual Row SMT Headers with Solder Tabs, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a Compact power connector system providing a low to mid-range power distribution solution. With the Ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are MADE of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Features and Benefits
• High current carrying capacity in a small footprint
• High temperature housings for IR reflow soldering
• Positive latching for secure mating connection
• Fully isolated dual beam terminals for reliable electrical performance and contact
• Solder tabs for secure connection to PCB
• Glow Wire Compliant
Product Application Information
These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
Military COTS (Commercial Off The Shelf)
Solar power
Consumer products (dryers, freezers, fridges, washing machines)
Data communications (routers, servers)
Medical
Telecommunications
Gaming terminals
Molex Micro-Fit 3.0 Series
Related links
- Molex Micro-Fit 3.0 Series Right Angle 18 Contact(s) 2 Row, Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
