Molex C-Grid III Series Right Angle Through Hole Pin Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 300 units)*

€586.20

(exc. VAT)

€720.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
300 +€1.954€586.20

*price indicative

RS Stock No.:
167-1916
Mfr. Part No.:
90121-0775
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid III

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Number of Contacts

15

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series


90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

Features and Benefits


• Suitable for use in board to board and wire to board applications

• Breakaway feature for design flexibility

• High pin retention force for secure mating connection

• High mechanical stability once soldered

Product Application Information


C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy