Molex KK 396 Series Right Angle Through Hole Pin Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1927
- Mfr. Part No.:
- 26-60-5100
- Manufacturer:
- Molex
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 125 units)*
€114.50
(exc. VAT)
€140.88
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 125 - 125 | €0.916 | €114.50 | - |
| 250 - 250 | €0.891 | €111.38 | 2% |
| 375 + | €0.867 | €108.38 | 5% |
*price indicative
- RS Stock No.:
- 167-1927
- Mfr. Part No.:
- 26-60-5100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 396 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 396 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 10 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
90 Headers, 41792 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
