Molex KK 254 Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1933
- Mfr. Part No.:
- 22-05-7168
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€199.75
(exc. VAT)
€245.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 500 | €0.799 | €199.75 |
| 750 + | €0.777 | €194.25 |
*price indicative
- RS Stock No.:
- 167-1933
- Mfr. Part No.:
- 22-05-7168
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series
The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and made from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
