Molex PanelMate Series Right Angle Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6307
Mfr. Part No.:
53780-0370
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PanelMate

Pitch

1.25mm

Current

1A

Housing Material

Polyphenylene Sulphide

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.25mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

Molex PanelMate™ Wire to Board Header - 53780 Series


A range of Molex PanelMate Series 53780 Right Angle SMT wire-to-board Headers with an ultra low profile of 1.90mm. These PanelMate ultra low profile right angle headers have blade-type pins to protect against damage when mating and metal solder tabs for PCB retention. These PanelMate headers also have a fully shrouded anti-flux wicking design that protects contacts during soldering and cleaning. These 53780 series PanelMate right angle SMT headers mate with series 51146 receptacle housings, see stock number 720-6202 typically.

1.25mm Wire to Board - Molex PanelMate


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy