Phoenix Contact MKDS 1/8-3.5 Series Straight PCB Terminal Block, 8 Contact(s), 3.5 mm Pitch, 1 Row

Subtotal (1 box of 100 units)*

€343.40

(exc. VAT)

€422.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +€3.434€343.40

*price indicative

RS Stock No.:
170-3806
Mfr. Part No.:
1751303
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDS 1/8-3.5

Pitch

3.5mm

Current

13.5A

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

200V

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks


Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch

Screw connection

28 - 16 wire gauge range

Green

Related links