Phoenix Contact MKDS 1/4-3.5 Series Straight PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 802-4852
- Distrelec Article No.:
- 148-38-331
- Mfr. Part No.:
- 1751264
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 508 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.88 | - |
| 10 - 24 | €1.69 | 10% |
| 25 - 49 | €1.52 | 19% |
| 50 - 99 | €1.37 | 27% |
| 100 + | €1.24 | 34% |
*price indicative
- RS Stock No.:
- 802-4852
- Distrelec Article No.:
- 148-38-331
- Mfr. Part No.:
- 1751264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1/4-3.5 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1/4-3.5 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 3.5 mm Pitch, 4-way - MKDS 1/4-3.5 - 1751264
This Compact Terminal Block from Phoenix Contact lets you wire and connect your PCBs (printed circuit boards) efficiently and save on space. It has flexible screw connectors that stop wires from getting damaged and its universal connecting format means it's compatible with most circuit boards.
You can attach electrical wires easily using the screw-in points. You don't need to worry about conductors coming loose as the component's built-in locking system keeps wiring firmly in place. This also removes the need for re-tightening. The Terminal Block features low temperature rise so it won't overheat.
Solder points on this Terminal Block allow you to securely connect it to a PCB while maintaining good electrical conductivity. It's also supplied pre-assembled, so you can save on mounting and installation time. This component is simple in design, which makes it easy to service.
• Straight body orientation
• Green colour
• Current rating of 13.5 A
• Male gender
• Polyamide material
• Through-hole mounting type
• 4 contacts
• Single row
• Voltage rating of 200 V
• Pitch of 3.5 mm
• Dimensions of 7.3 (length) x 7.3 (width) x 8.5 mm (depth)
Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks
Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors
3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green
Related links
- Phoenix Contact MKDS 1/.-HT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/5-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/2-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/3-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/6-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/8-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/4-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MKDS 1/4-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727256
