Molex C-Grid III Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 800 units)*

€1,799.20

(exc. VAT)

€2,212.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
800 +€2.249€1,799.20

*price indicative

RS Stock No.:
170-7064
Mfr. Part No.:
90131-0764
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

Molex C-Grid III Series PCB Header, 2.54mm Pitch, 8 Contacts - 90131-0764


This PCB header is a C-Grid III connector designed for versatile applications within the electronics sector. With a pitch of 2.54mm, it features a dual-row layout accommodating 8 circuits and operates with a vertical orientation. This through-hole PCB header is constructed from durable brass and features a gold-plated finish for enhanced conductivity.

Features & Benefits


• 8 contact PCB header ensures reliable connections

• 3A current rating supports various low-power applications

• 350V voltage rating enhances durability in demanding environments

• Vertical design facilitates space-efficient circuit layouts

• Unshrouded connectors simplify component placement

• Compatibility with wire-to-board configurations for enhanced versatility

Applications


• Utilised in automation and control systems

• Ideal for electronic devices requiring reliable signal connections

• Employed in industrial machinery for robust wiring solutions

• Suitable for custom circuit board designs in varied environments

What is the significance of the gold plating in the connector?


Gold plating improves conductivity and resistance to corrosion, ensuring long-lasting performance and reliability in signal transmission.

How does the vertical orientation benefit circuit design?


The vertical orientation allows for compact arrangements, making it easier to fit within tight spaces and enabling efficient board layout designs.

Is the connector suitable for high-temperature applications?


Yes, it operates within a temperature range from -55°C to +125°C, making it suitable for diverse settings, including high-temperature environments.

Can this header be used for both signal and power transmission?


Yes, it serves effectively for both signal and low-power transmission applications, providing flexibility in circuit design.

What is the maximum process temperature for soldering?


The header can withstand a maximum process temperature of 230°C during soldering, ensuring reliable installation.

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series


90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

Features and Benefits


• Suitable for use in board to board and wire to board applications

• Breakaway feature for design flexibility

• High pin retention force for secure mating connection

• High mechanical stability once soldered

Product Application Information


C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy