Molex KK 254 Series Straight Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 500 units)*

€358.00

(exc. VAT)

€440.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.716€358.00

*price indicative

RS Stock No.:
170-7108
Mfr. Part No.:
22-27-2121
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.56mm

Standards/Approvals

No

Mating Pin Length

7.5

Voltage

250V

Molex Pin Header, Through-Hole Mounting, Solder Termination - KK 254 Series - 22-27-2121


Make board connections in a jiffy with this pin header from Molex. It has 12 contacts arranged in a single row, so you can hook your PCB up to cables, components and other boards. A straight friction lock helps ensure that connectors stay in place, so you can rest assured they're secure even in high-vibration environments. The tin-plated brass contacts are highly conductive and corrosion-resistant, so you can be sure of reliable performance, even in damp settings.

Features & Benefits


• Through-hole mounting with solder termination for straightforward installation

• 250V voltage rating, suitable for high-power applications

• Standard 2.54mm pitch for broad compatibility

• Weight of only 1.25g keeps your setup light

Applications


• Consumer electronics

• IT maintenance and repair

• Automotive manufacturing

What's the housing of this pin header made from?


It's made from nylon, which is reliably robust and durable enough to shrug off bumps and scratches.

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series


Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

Approvals

UL (E29179) and CSA (LR 19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy