Molex Micro-Lock Series Right Angle Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-7287
Mfr. Part No.:
504195-0370
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Lock

Pitch

1.25mm

Current

1.5A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Tail Pin Length

3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
MY

Micro-Lock 1.25 mm Headers - Molex


A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.

1.25mm Molex Micro-Lock


The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy