Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 tube of 18 units)*

€26.26

(exc. VAT)

€32.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
18 +€1.459€26.26

*price indicative

RS Stock No.:
170-8789
Mfr. Part No.:
75869-104LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
FR

Double Row Through Hole Header, Straight


This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

No polarization: 75869-130LF, 75869-131LF and 75869-132LF

Right polarization: 75869-101LF and 75869-102LF

Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF

2.54mm Amphenol FCI Quickie Interconnection System


Note

For mating IDC Quickie Receptacles see stock number 673-7682 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy