Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 360 units)*

€136.80

(exc. VAT)

€169.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 16 November 2026
  • Plus 720 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
360 +€0.38€136.80

*price indicative

RS Stock No.:
172-5213
Mfr. Part No.:
61200621621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth WR-BHD Series 2.54mm Box Header Connectors


WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 216 21 are straight mounting

PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy