Wurth Elektronik WR-BHD Series Right Angle Surface Mount PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 300 units)*

€186.90

(exc. VAT)

€229.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
300 +€0.623€186.90

*price indicative

RS Stock No.:
172-5234
Mfr. Part No.:
61200821721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Wurth WR-BHD Series 2.54mm Box Header Connectors


WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 216 21 are straight mounting

PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy