Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€1.74

(exc. VAT)

€2.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 204 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.74

*price indicative

RS Stock No.:
823-6581
Mfr. Part No.:
61201422121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polybutylene Terephthalate

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250 V

COO (Country of Origin):
CN

Wurth WR-BHD Series 2.54mm Box Header Connectors with Locking Levers


WR-BHD PCB through hole mount 2 row box header connectors with a 2.54mm pitch and locking levers. These wire to board PCB through hole mount shrouded headers have a black UL04-V0 PBT insulator and gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 220 21 have short locking levers.

PCB Box headers with part numbers 612 xxx 228 21 have long locking levers.

PCB Box headers with part numbers 612 xxx 221 21 are right angle mounting with short locking levers.

PCB Box headers with part numbers 612 xxx 229 21 are right angle mounting with long locking levers.

For mating products see stock number 771-8373 typically

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links