HARWIN Archer M52 Series Straight Through Hole Pin Header, 25 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 173-1074
- Mfr. Part No.:
- M52-040023V2545
- Manufacturer:
- HARWIN
Subtotal (1 box of 200 units)*
€573.60
(exc. VAT)
€705.60
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €2.868 | €573.60 |
*price indicative
- RS Stock No.:
- 173-1074
- Mfr. Part No.:
- M52-040023V2545
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Pin Header | |
| Series | Archer M52 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 25 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Pin Header | ||
Series Archer M52 | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 25 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Unshrouded Headers
M50-350/360/390 Series unshrouded headers mate with M50-300/310/311/315/320 Series socket headers typical stock number 681-0692
M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers mate with M52-500/505/510/515 Series socket headers typical stock number 681-3023
1.27mm Harwin M50 Series
Related links
- HARWIN Archer M52 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
