HARWIN Archer M50 Series Straight Surface Pin Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 681-1216
- Mfr. Part No.:
- M50-3602542
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
Last RS stock
- 8 left, ready to ship from another location
- Final 164 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.70 | - |
| 20 - 74 | €4.52 | 3% |
| 75 - 299 | €3.94 | 16% |
| 300 - 599 | €3.26 | 30% |
| 600 + | €3.14 | 33% |
*price indicative
- RS Stock No.:
- 681-1216
- Mfr. Part No.:
- M50-3602542
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Pin Header | |
| Series | Archer M50 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Pin Header | ||
Series Archer M50 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
- COO (Country of Origin):
- TW
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.
1.27mm Harwin M50 Series
Related links
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
