HARWIN M30 Series Straight Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 47 units)*

€202.52

(exc. VAT)

€249.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +€4.309€202.52

*price indicative

RS Stock No.:
173-1090
Mfr. Part No.:
M30-6000646
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

M30

Current

1A

Pitch

1.25mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Row Pitch

1.25mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Tail Pin Length

2.3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP

Shrouded Headers


Mates with M30-110 Series housings typical stock number 681-6763

1.25mm Harwin M30 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy