HARWIN M30 Series Straight Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€42.08

(exc. VAT)

€51.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190€4.208€42.08
200 - 740€3.787€37.87
750 +€3.451€34.51

*price indicative

Packaging Options:
RS Stock No.:
681-3199
Mfr. Part No.:
M30-6000646
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

M30

Pitch

1.25mm

Current

1A

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Row Pitch

1.25mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

2.3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP

Shrouded Headers


Mates with M30-110 Series housings typical stock number 681-6763

1.25mm Harwin M30 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy