Molex KK 254 Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.46

(exc. VAT)

€21.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 835 unit(s) shipping from 26 October 2026
  • Plus 460 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95€3.492€17.46
100 - 370€2.434€12.17
375 - 1495€2.338€11.69
1500 - 2995€2.242€11.21
3000 +€2.15€10.75

*price indicative

Packaging Options:
RS Stock No.:
173-2994
Distrelec Article No.:
304-30-628
Mfr. Part No.:
22-05-7108
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

6.71mm

Contact Gender

Male

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

Molex Pin Header, Right-Angle Orientation, Wire-To-Board Type - 7395 Series - 22-05-7108


Want to link multiple circuits to a single PCB? Get connected with this Molex pin header. When attached to your PCB, it allows you to add up to 10 connections with a maximum current of 4A per contact using its integrated pin elements. With a durability rating of up to 25 mating cycles, it's the Ideal choice for setups that need to be rejigged from time to time.

Features & Benefits


• 500V maximum voltage rating assures you it's safe to use in powerful electrical systems

• Tips the scales at 1.2g, so won't put pressure on your PCB

• Through-hole mounting style achieves a sturdy connection that won't wobble loose under vibration

Applications


• Automotive industry

• Computer power supplies

• LCD circuitry

• Consumer electronics

How many units come in a pack?


Each pack contains 5 pin headers, so you can make lots of connections to your PCB.

KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series


The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and MADE from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy