TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 173-5401
- Mfr. Part No.:
- 280375-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€789.50
(exc. VAT)
€971.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €1.579 | €789.50 |
*price indicative
- RS Stock No.:
- 173-5401
- Mfr. Part No.:
- 280375-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- IT
TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers
AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating. A detent window in the housing allows a secure positive locking connection to be made with the mating receptacle connector. These 2.54mm AMPMODU Mod II shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations
Features and Benefits
• Shrouding for pin protection
• Polarization to prevent mismating
• Detent positive locking mechanism
Applications
These AMPMODU Mod II shrouded PCB headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
