TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 173-5416
- Mfr. Part No.:
- 1-281742-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€1,021.50
(exc. VAT)
€1,256.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | €2.043 | €1,021.50 |
*price indicative
- RS Stock No.:
- 173-5416
- Mfr. Part No.:
- 1-281742-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU HE14 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU HE14 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU HE14 2.54 mm Shrouded PCB Headers
AMPMODU HE14 shrouded PCB pin headers with a 2.54mm centreline and blue high temperature UL 94V-0 rated thermoplastic housings. The housings of these AMPMODU HE14 PCB headers are polarized to prevent mismating and have protective shrouds for pin protection. The shrouds also feature an integrated friction lock for a secure mating connection. These AMPMODU HE14 PCB headers mate with AMPMODU HE14 IDC receptacles for terminating discrete wires or 2.54 mm centreline ribbon cables.
Features and Benefits
• High temperature thermoplastic housings
• Shrouds for pin protection
• Polarization to prevent mismating
• Integrated friction lock for secure connection
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Note
6 way double row means - 2 rows of 3 pins per row, 8 way double row means - 2 rows of 4 pins per row etc.
Related links
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
