Phoenix Contact SPTAF 1/ 2-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1
- RS Stock No.:
- 174-4595
- Mfr. Part No.:
- 1861933
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4595
- Mfr. Part No.:
- 1861933
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 2-3.5-IL | |
| Current | 16A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus Recognised, EU RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 2-3.5-IL | ||
Current 16A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus Recognised, EU RoHS | ||
Voltage 160V | ||
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 2, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
Related links
- Phoenix Contact SPTAF 1/ 7-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 6-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 4-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 5-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/10-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch,
- Phoenix Contact SPTAF 1/ 3-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 8-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/12-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch,
