Hirose ER8 Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€1,185.50

(exc. VAT)

€1,458.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
250 - 250€4.742€1,185.50
500 - 1000€4.61€1,152.50
1250 +€4.485€1,121.25

*price indicative

RS Stock No.:
175-0124
Mfr. Part No.:
ER8-80P-0.8SV-5H
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

ER8

Product Type

PCB Header

Pitch

800μm

Current

500mA

Number of Contacts

80

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

1.07mm

Contact Gender

Male

Mating Pin Length

3.23mm

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
MY
0.8mm Pitch

Variations : Stacking/Vertical

Stacking Height : 7/9/10/12mm

Number of Contacts :

10/20/30/40/50/60/70/80/100/120pos

Large mating guide for easy mating.

Alignment on plug provides easy insertion operation.

Compatible with Samtec's Edge Rate®

Signal integrity features:

Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:

The differential impedance is 85ø at 35 ps rise me. (20% to 80%)

Related links