Hirose ER8 Series Straight Surface PCB Header, 60 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.78

(exc. VAT)

€7.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.78
10 - 49€5.30
50 - 99€4.90
100 - 499€4.59
500 +€4.26

*price indicative

Packaging Options:
RS Stock No.:
175-0191
Mfr. Part No.:
ER8-60P-0.8SV-5H
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

ER8

Pitch

0.8mm

Current

500mA

Number of Contacts

60

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

0.8mm

Minimum Operating Temperature

-55°C

Tail Pin Length

1.07mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.23mm

Voltage

300V

COO (Country of Origin):
MY
0.8mm Pitch

Variations : Stacking/Vertical

Stacking Height : 7/9/10/12mm

Number of Contacts :

10/20/30/40/50/60/70/80/100/120pos

Large mating guide for easy mating.

Alignment on plug provides easy insertion operation.

Compatible with Samtec's Edge Rate®

Signal integrity features:

Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:

The differential impedance is 85ø at 35 ps rise me. (20% to 80%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy