Hirose DF17 Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-0623
- Mfr. Part No.:
- DF17(2.0)-40DP-0.5V(57)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-0623
- Mfr. Part No.:
- DF17(2.0)-40DP-0.5V(57)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF17 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 500μm | |
| Housing Material | Polyamide | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF17 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 500μm | ||
Housing Material Polyamide | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Copper | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- JP
DF17 series are the connector which has been developed mainly for the mobile phone.
Hirose has developed a new connector structure utilizing its unique technology, and greatly enhanced the resistance to the drop shock.
In broad variation development, the connector can be utilized in wide fields of LCD equipment, miniature information terminal equipment and so on, in addition to mobile phones.
The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance.
In addition, the receptacle contact has employed the high scoop-proof bellows type.
The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization.
Stacking Height 4 to 8mm
Related links
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF17 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
