JST XA Series Right Angle Through Hole PCB Header Crimping Tool, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
175-4878
Mfr. Part No.:
S04B-XASS-1N-BN (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header Crimping Tool

Series

XA

Pitch

2.5mm

Current

3A

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
The JST S04B-XASS-1N-BN (LF)(SN) is a XA series, 4 way, 2. 5 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector).

Secure locking device

Solder crack preventive material

Low insertion force

Insertion guide mechanism

Applicable to automatic board mounting machine

Polarizing Boss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy