JST XH Series Right Angle Surface PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5250
- Mfr. Part No.:
- (Q)S3B-XH-SM4-TB (LF)(SN)
- Manufacturer:
- JST
Temporarily out of stock
- RS Stock No.:
- 175-5250
- Mfr. Part No.:
- (Q)S3B-XH-SM4-TB (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XH | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XH | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- KR
The JST (Q)S3B-XH-SM4-TB (LF)(SN) is a XH series, 3 way, single row, 2.5mm pitch, right angle shrouded board to board connector with copper alloy contact material.
Original folded beam contact
Box-shaped shrouded header
Header with a Boss
Interchangeability
Conforming to the HA Terminal
Related links
- JST XH Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
