JST PH Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
175-5419
Mfr. Part No.:
B6B-PH-KL (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Copper, Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

800V

COO (Country of Origin):
MY
The JST B6B-PH-KL (LF)(SN) is a PH series, 6 way, single row, 2. 0 mm pitch, top entry type, low insertion force through hole type shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.

Reliable contact

Fully shrouded header

Printed circuit board retention mechanism

Surface mount model (SMT)

Compact, highly reliable & low in cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy