JST XH Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
175-5529
Mfr. Part No.:
B3B-XH-AM (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XH

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Copper, Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2.5mm

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
CN
The JST B3B-XH-AM (LF) (SN) is a XH series, 3 way, single row, 2. 5 mm pitch, top entry type through hole shrouded header with a boss.

Original folded beam contact

Box-shaped shrouded header

Header with a boss

Interchangeability

Conforming to the HA terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy