JST GH Series Right Angle Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5586
- Mfr. Part No.:
- SM06B-GHS-TB (LF)(SN)
- Manufacturer:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-5586
- Mfr. Part No.:
- SM06B-GHS-TB (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | GH | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Copper, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Tail Pin Length | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series GH | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Copper, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Tail Pin Length 800μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
The JST SM06B-GHS-TB (LF)(SN) is a GH series, 6 way, 1. 25 mm pitch, side entry type shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low insertion force type connector and realizes easier mating operation. It is developed for PCD, LCD or small electronics equipments.
Secure locking structure
Contact lock structure
Prevention of contact deformation
Clear engagement click sounds
Related links
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
