JST XH Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5592
- Mfr. Part No.:
- S12B-XH-A (LF)(SN)
- Manufacturer:
- JST
Temporarily out of stock
- RS Stock No.:
- 175-5592
- Mfr. Part No.:
- S12B-XH-A (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XH | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Copper, Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XH | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Copper, Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- JP
The JST S12B-XH-A (LF)(SN) is a XH series, 12 way, 2. 5 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector).
Original folded beam contact
Box-shaped shrouded header
Header with a boss
Interchangeability
Conforming to the HA terminal
Related links
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
