JST GH Series Right Angle Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
175-5678
Mfr. Part No.:
SM02B-GHS-TB (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GH

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Crimp

Row Pitch

1.25mm

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP
Developed for to PDP, LCD or small electronics equipments. This low insertion force type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.

secure locking structure

Contact lock structure

Prevention of contact deformation

Clear engagement click sounds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy