JST GH Series Right Angle Surface Mount PCB Header, 3 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-5690
Mfr. Part No.:
SM03B-GHS-TB (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GH

Pitch

1.25mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Crimp

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

50.0 V

COO (Country of Origin):
JP

Related links