Phoenix Contact FFKDS/H1-5.08 Series Horizontal Through Hole PCB Terminal Block, 1 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1141
- Mfr. Part No.:
- 1790335
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€285.25
(exc. VAT)
€350.75
(inc. VAT)
Temporarily out of stock
- 1,250 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | €1.141 | €285.25 |
| 1250 + | €0.968 | €242.00 |
*price indicative
- RS Stock No.:
- 176-1141
- Mfr. Part No.:
- 1790335
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDS/H1-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDS/H1-5.08 | ||
Product Type PCB Terminal Block | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact 1-pin PCB Terminal Block, 5.08 mm Pitch - FFKDS/H1-5.08 - 1790335
This Terminal Block from Phoenix Contact is a Compact solution for securely transmitting data to and from a printed circuit board (PCB). It uses a push-in spring connection method that allows for quick, tool-free installation. As the operation and conductor connection face the same direction, you can integrate the Terminal strip into the front of your electronic components for ease of use.
The Terminal Block has two solder pins that reduce the strain on the soldering spots, providing superior mechanical strength. The polyamide housing acts as a tough insulating material to ensure the safety of devices and users.
This unit has a fire safety rating of UL94 V-0 from Underwriters Laboratories, meaning it stops burning within 10 seconds. You'll find it useful in modular designs such as factory automation systems, as the latching on its side enables you to assemble multiple units together.
• Straight body orientation
• Green colour
• Current rating of 15 A
• Dimensions of 13.65 (length) x 7.62 (width) x 12.75 mm (depth)
• Male gender
• Through-hole mounting type
• 1 contact
• 1 row
• Pitch of 5.08 mm
• Pole format of 1P
• Screw termination method
• Voltage rating of 630 V
PCB Terminal Block, nominal current: 15 A, nom. voltage: 320 V, pitch: 5.08 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. Single module for the custom grouping of different numbers of positions. An end Terminal Block is also needed to terminate the Block (see accessories). Blocked items with different numbers of positions are also available.
Related links
- Phoenix Contact FFKDS/H1-5.08 Series Horizontal Through Hole PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDS/H2-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS/V1-5.08 Series PCB Terminal Block 5.08 mm Pitch 1790319
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H1-5.08- 5 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
