Phoenix Contact FRONT 4-H-7.62 Series Straight Wave Soldering Mount PCB Terminal Block, 1 Contact(s), 7.62 mm Pitch, 1
- RS Stock No.:
- 176-1210
- Mfr. Part No.:
- 1703034
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save €79.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
€195.20
(exc. VAT)
€240.10
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | €3.904 | €195.20 | - |
| 250 + | €3.588 | €179.40 | €79.00 |
*price indicative
- RS Stock No.:
- 176-1210
- Mfr. Part No.:
- 1703034
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT 4-H-7.62 | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 7.62mm | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT 4-H-7.62 | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 7.62mm | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 32 A, nom. voltage: 630 V, pitch: 7.62 mm, number of positions: 1, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 4-H-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
- Phoenix Contact GMKDS 3/3-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
- Phoenix Contact FRONT 4-H-7.62-3 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm Pitch, 1
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
