Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block, 1 Contact(s), 6.35 mm Pitch, 1
- RS Stock No.:
- 176-1209
- Mfr. Part No.:
- 1703050
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save €77.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
€191.70
(exc. VAT)
€235.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | €3.834 | €191.70 | - |
| 250 + | €3.523 | €176.15 | €77.75 |
*price indicative
- RS Stock No.:
- 176-1209
- Mfr. Part No.:
- 1703050
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT 4-H-6.35 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | CSA, cULus Recognised, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT 4-H-6.35 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals CSA, cULus Recognised, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 32 A, nom. voltage: 320 V, pitch: 6.35 mm, number of positions: 1, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm Pitch, 1
- Phoenix Contact TDPT 4/ 3-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 2-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 2-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact TDPT 4/ 4-SC-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Phoenix Contact FMC Series Straight Wave Soldering Mount PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact FRONT 4-H-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
