Phoenix Contact GMKDS 3/2 Series Straight Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 176-1225
- Mfr. Part No.:
- 1731022
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€185.80
(exc. VAT)
€228.50
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | €1.858 | €185.80 | - |
| 500 + | €1.585 | €158.50 | 14% |
*price indicative
- RS Stock No.:
- 176-1225
- Mfr. Part No.:
- 1731022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMKDS 3/2 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 7.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMKDS 3/2 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 7.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, nom. voltage: 630 V, pitch: 7.5 mm, number of positions: 2, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GMKDS 3/2 Series Straight Wave Soldering Mount PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/3 Series Straight Wave Soldering Mount PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/3-7.62 Series Straight Wave Soldering Mount PCB Terminal Block 7.62 mm Pitch, 1
- Phoenix Contact GMKDS 3/10 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 1.5/2 Series Straight Through Hole PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
