Phoenix Contact GMKDS 3/10 Series PCB Terminal Block, 10 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 855-1008
- Mfr. Part No.:
- 1905780
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€443.95
(exc. VAT)
€546.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.879 | €443.95 |
*price indicative
- RS Stock No.:
- 855-1008
- Mfr. Part No.:
- 1905780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMKDS 3/10 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 7.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMKDS 3/10 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 7.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: GMKDS 3, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GSMKDS 3/10 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/2 Series Straight Wave Soldering Mount PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/3 Series Straight Wave Soldering Mount PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 1.5/2 Series Straight Through Hole PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 1.5/5 Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/6 Series PCB Terminal Block 7.5 mm Pitch 1731187
- Phoenix Contact GMKDS 3/5 Series PCB Terminal Block 7.5 mm Pitch 1731077
- Phoenix Contact GMKDS 3/4 Series PCB Terminal Block 7.5 mm Pitch 1731132
