Phoenix Contact GMKDS 3/3 Series Straight Wave Soldering Mount PCB Terminal Block, 3 Contact(s), 7.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 300 more to save 8%

View bulk pricing options

Subtotal (1 box of 100 units)*

€279.90

(exc. VAT)

€344.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 200€2.799€279.90-
300 +€2.575€257.508%

*price indicative

RS Stock No.:
176-1226
Mfr. Part No.:
1731035
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

GMKDS 3/3

Pitch

7.5mm

Current

24A

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB GMKDS series through-hole mount male straight Terminal Block has 3 contacts. It has a voltage rating of 1kV and current rating of 24A. This Terminal is used as industrial equipment.

Features and Benefits


• Connection direction is 0°

• Integrated protective guide

• Larger pitch

• Low temperature rise

• Material polyamide

• Pitch size is 7.5mm

• Single row

• Termination method screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy