JST SUR Series Right Angle PCB PCB Header, 4 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 177-4556
- Mfr. Part No.:
- SM04B-SURS-TF (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 1,840 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.688 | €6.88 |
| 100 - 490 | €0.625 | €6.25 |
| 500 - 990 | €0.573 | €5.73 |
| 1000 - 4990 | €0.527 | €5.27 |
| 5000 + | €0.491 | €4.91 |
*price indicative
- RS Stock No.:
- 177-4556
- Mfr. Part No.:
- SM04B-SURS-TF (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | SUR | |
| Current | 200mA | |
| Pitch | 800μm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 450μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series SUR | ||
Current 200mA | ||
Pitch 800μm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 450μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- MY
The worlds first 0.8 mm pitch wire to abroad insulation displacement connector, side entry type is only 3.9 mm depth and 1.75 mm height after mounting on the pc board, and TOP entry type is only 2.2 mm depth and 3.9MM height. compared to the conventional 1.0 mm pitch ssr connector, occupation space on the board is reduced by 34%
3 point grip construction
super fine wires are applicable
shrouded header
Twin U-slot insulation displacement section
Related links
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
