Molex Sabre Series Straight Through Hole PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9777
- Distrelec Article No.:
- 304-56-302
- Mfr. Part No.:
- 43160-0303
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 385 units)*
€477.79
(exc. VAT)
€587.51
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 385 - 1540 | €1.241 | €477.79 |
| 1925 - 3465 | €1.206 | €464.31 |
| 3850 - 7315 | €1.174 | €451.99 |
| 7700 + | €1.143 | €440.06 |
*price indicative
- RS Stock No.:
- 178-9777
- Distrelec Article No.:
- 304-56-302
- Mfr. Part No.:
- 43160-0303
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Sabre | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 18A | |
| Housing Material | TPE | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 5.33mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Sabre | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 18A | ||
Housing Material TPE | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 5.33mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 2.40mm, without Board Lock
Related links
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
