Molex SlimStack Series Right Angle Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9845
Mfr. Part No.:
53309-4070
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.8mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Series Number

53309

Current Rating

500.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
JP
0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right-Angle, 40 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy